Manufacturer Part #
RH0505K000FE02
RH0505K000FE02
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5 per Reel |
||||||||||
| Date Code: | 2526 | ||||||||||
Product Specification Section
Vishay RH0505K000FE02 - Technical Attributes
Attributes Table
| Resistance: | 5kΩ |
| Rated Power: | 50W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±20ppm/°C |
| Dimension: | L 49.99mm x W 21.44mm x H 15.49mm |
Pricing Section
Global Stock:
500
USA:
500
Factory Lead Time:
15 Weeks
Quantity
Unit Price
5
$28.46
10
$28.25
20
$28.04
25
$27.98
75+
$27.57
Product Variant Information section
Available Packaging
Package Qty:
5 per Reel