text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF0603JT470K

RMCF Series 0603 0.1 W 470 kOhm ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
Stackpole Electronics RMCF0603JT470K - Technical Attributes
Attributes Table
Resistance: 470kΩ
Rated Power: 0.1W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
140,000
USA:
140,000
On Order:
0
Factory Stock:Factory Stock:
2,620,000
Factory Lead Time:
16 Weeks
Minimum Order:
15000
Multiple Of:
5000
Total
$21.00
USD
Quantity
Unit Price
15,000
$0.0014
50,000
$0.0014
125,000
$0.0013
375,000
$0.0013
750,000+
$0.0012
Product Variant Information section