text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF1206FT4R02

THICK FILM RES 1206 4.02 OHMS 1 %

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RMCF1206FT4R02 - Technical Attributes
Attributes Table
Resistance: 4.02Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
No. of Terminations: 2
Overload Voltage - Max: 400V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
255,000
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$26.50
USD
Quantity
Unit Price
5,000
$0.0053
20,000
$0.0051
50,000
$0.005
125,000
$0.0048
200,000+
$0.0046
Product Variant Information section