text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF2010FT220K

Res Thick Film 2010 220K Ohm 1% 3/4W 100ppm/C Molded SMD SMD Plastic T/R

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
Stackpole Electronics RMCF2010FT220K - Technical Attributes
Attributes Table
Resistance: 220kΩ
Rated Power: 0.75W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1210 (3225 Metric)
No. of Terminations: 2
Overload Voltage - Max: 400V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
32,000
USA:
32,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$136.80
USD
Quantity
Unit Price
4,000
$0.0342
8,000
$0.0337
16,000
$0.0331
20,000
$0.0329
60,000+
$0.0319
Product Variant Information section