text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF2512FT61R9

RES SMD 61.9 OHM 1% 1W 2512

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Stackpole Electronics RMCF2512FT61R9 - Technical Attributes
Attributes Table
Resistance: 61.9Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
Dimension: L  6.3mm x W  3.2mm x H  0.55mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
232,000
USA:
232,000
40,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$267.20
USD
Quantity
Unit Price
4,000
$0.0668
8,000
$0.0657
12,000
$0.065
16,000
$0.0645
20,000+
$0.0631
Product Variant Information section