text.skipToContent text.skipToNavigation

Manufacturer Part #

RN55D2700FB14

RN55 Series 0.125 W 270 Ohm ±1 % ±100 ppm/°C Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RN55D2700FB14 - Technical Attributes
Attributes Table
Resistance: 270Ω
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Dimension: L  6.1mm x D  2.29mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$169.00
USD
Quantity
Unit Price
1,000
$0.169
2,000
$0.167
3,000
$0.165
5,000
$0.164
10,000+
$0.16
Product Variant Information section