text.skipToContent text.skipToNavigation

Manufacturer Part #

RN60D3011FB14

RN Series 3.01 kΩ ±1% 0.25 W ±100 ppm/°C Military Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RN60D3011FB14 - Technical Attributes
Attributes Table
Resistance: 3.01kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Metal Film
Working Voltage-Nom: 300V
Operating Temp Range: -65°C to +175°C
Dimension: L  8.74mm x D  3.68mm
Height - Max: 4.06mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$35.00
USD
Quantity
Unit Price
200
$0.175
500
$0.172
2,000
$0.168
3,000
$0.167
7,500+
$0.162
Product Variant Information section