Manufacturer Part #
RN65D4990FRE6
RN65 Series 0.5 W 499 Ohm ±1 % ±100 ppm/°C Axial Metal Film Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay RN65D4990FRE6 - Technical Attributes
Attributes Table
| Resistance: | 499Ω |
| Rated Power: | 0.5W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±100ppm/°C |
| Dimension: | L 14.27mm x D 4.57mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
1,000
$0.57
2,000
$0.56
3,000+
$0.55
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole