text.skipToContent text.skipToNavigation

Manufacturer Part #

RNCF0603BTE10K7

RNCF Series 0603 0.063W 10.7kΩ ±0.1% ±25ppm/°C Precision Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RNCF0603BTE10K7 - Technical Attributes
Attributes Table
Resistance: 10.7kΩ
Rated Power: 0.063W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Case Size: 0603 (1608 Metric)
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$211.50
USD
Quantity
Unit Price
5,000
$0.0423
10,000
$0.0416
15,000
$0.0412
20,000
$0.0409
25,000+
$0.04
Product Variant Information section