text.skipToContent text.skipToNavigation

Manufacturer Part #

RNF12FTD6R19

RNF Series 0.5 W 6.19 Ohm ±1 % ±100 ppm/°C General Purpose Metal Film Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RNF12FTD6R19 - Technical Attributes
Attributes Table
Resistance: 6.19Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Dimension: L  8.75mm x D  2.75mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$137.00
USD
Quantity
Unit Price
2,500
$0.0548
5,000
$0.0539
10,000
$0.053
12,500
$0.0528
37,500+
$0.051
Product Variant Information section