Manufacturer Part #
RR0510P-333-D
RR Series 0402 0.063 W 33 kOhm ±0.5 % ±25 ppm/°C SMT Thin Film Chip Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Susumu | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Susumu RR0510P-333-D - Product Specification
Shipping Information:
ECCN:
PCN Information:
This letter is to formally notify you of an upcoming change in the protective resin material used for our RR0510 series, and to respectfully request your approval for this modification .Reason for ChangeThe current protective resin (Toray UR-3140, a polyimide resin) will be discontinued by the manufacturer. Production is scheduled to cease in April 2026, with final shipments expected in October 2026.To ensure continued supply, the protective coating resin will be changed as follows:- Current Protective Film Resin: Polyimide Resin- New Protective Film Resin: Epoxy ResinChange Schedule-October 2025: Issuance of this Change Notification (this document)-January 2026 onwards: Shipments of products with the new resin will begin.
We at Susumu would like to express our sincere thanks for the continued to use our products.In order to strengthen the position of Susumu products in the marketplace and to differentiate Susumu from others by enhancing quality, performance and reliability of the products ultimately, we would like to notify the Susumu?s strategic plan to change the SSM products series as stated in this notice.
Part Status:
Susumu RR0510P-333-D - Technical Attributes
| Resistance: | 33kΩ |
| Rated Power: | 0.063W |
| Tolerance (%): | ±0.5% |
| Temp Coefficient: | ±25ppm/°C |
| Case Size: | 0402 (1005 Metric) |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount