text.skipToContent text.skipToNavigation

Manufacturer Part #

RSF12JTR220

RSF Series 0.5 W 0.22 Ohm ±5% ±200 ppm/°C General Purpose Metal Oxide Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RSF12JTR220 - Technical Attributes
Attributes Table
Resistance: 0.22Ω
Rated Power: 0.5W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Dimension: L  9mm x D  3.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$300.00
USD
Quantity
Unit Price
2,500
$0.061
5,000
$0.06
7,500
$0.0594
12,500
$0.0586
25,000+
$0.057
Product Variant Information section