text.skipToContent text.skipToNavigation

Manufacturer Part #

RSMF2JT91R0

RSMF Series 2 W 91 Ohm ±5 % ±200 ppm/°C General Purpose Metal Oxide Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RSMF2JT91R0 - Technical Attributes
Attributes Table
Resistance: 91Ω
Rated Power: 2W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Metal Oxide Film
Working Voltage-Nom: 350V
Operating Temp Range: -55°C to +235°C
Dimension: L  11mm x D  4.5mm
Height - Max: 5.5mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Overload Voltage - Max: 600V
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$114.75
USD
Quantity
Unit Price
2,500
$0.0459
5,000
$0.0452
10,000
$0.0444
12,500
$0.0442
37,500+
$0.0427
Product Variant Information section