Manufacturer Part #
RT0402FRD078K2L
Res Thin Film 0402 8.2K Ohm 1% 0.063W(1/16W) 25ppm/C Pad SMD T/R
| | |||||||||||
| | |||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
YAGEO RT0402FRD078K2L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
YAGEO RT0402FRD078K2L - Technical Attributes
Attributes Table
| Resistance: | 8.2kΩ |
| Rated Power: | 0.063W |
| Tolerance (%): | ±1% |
| Temp Coefficient (ppm/K): | ±25ppm/°C |
| Technology: | Thin Film |
| Working Voltage-Nom: | 50V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 0402 (1005 Metric) |
| Dimension: | L 1mm x W 0.5mm x H 0.35mm |
| Dielectric Withstanding Voltage: | 75V |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 100V |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
10,000
$0.0106
20,000
$0.0104
30,000
$0.0103
40,000
$0.0102
50,000+
$0.0099
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount