text.skipToContent text.skipToNavigation

Manufacturer Part #

RT1206FRE07475RL

Res Thin Film 1206 475 Ohm 1% 1/4W ±50ppm/°C Molded SMD Paper T/R

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2331
Product Specification Section
YAGEO RT1206FRE07475RL - Technical Attributes
Attributes Table
Resistance: 475Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Thin Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Dielectric Withstanding Voltage: 300V
No. of Terminations: 2
Overload Voltage - Max: 400V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$43.50
USD
Quantity
Unit Price
5,000
$0.0087
10,000
$0.0085
20,000
$0.0083
25,000
$0.0083
75,000+
$0.0079
Product Variant Information section