text.skipToContent text.skipToNavigation

Manufacturer Part #

RTO050F15000JTE1

RTO 50 Series 50 W 15 Ohms 5 % 150 PPM Thick Film Technology Power Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RTO050F15000JTE1 - Technical Attributes
Attributes Table
Resistance: 15Ω
Rated Power: 50W
Tolerance (%): ±5%
Temp Coefficient: ±150ppm/°C
Dimension: L  15mm x W  10.1mm x H  4.5mm
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
250
Multiple Of:
50
Total
$1,812.50
USD
Quantity
Unit Price
50
$7.38
100
$7.34
150
$7.32
200
$7.30
250+
$7.25
Product Variant Information section