text.skipToContent text.skipToNavigation

Manufacturer Part #

VR37000001004JR500

VR37 Series 0.5 W 1 MOhm ±5% ±200 ppm/K High Ohmic/Voltage Leaded Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VR37000001004JR500 - Technical Attributes
Attributes Table
Resistance: 1MΩ
Rated Power: 0.5W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Dimension: L  9mm x D  4mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$457.50
USD
Quantity
Unit Price
5,000
$0.0915
10,000
$0.0899
15,000
$0.089
20,000+
$0.0878
Product Variant Information section