text.skipToContent text.skipToNavigation

Manufacturer Part #

WR04X7500FTL

RESISTOR, 0.0625 W, 1 %, 100 ppm, 750 ohm, SURFACE MOUNT, 0402

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Walsin Technology Corporation WR04X7500FTL - Technical Attributes
Attributes Table
Resistance: 750Ω
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
No. of Terminations: 2
Overload Voltage - Max: 100V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
40000
Multiple Of:
10000
Total
$20.00
USD
Quantity
Unit Price
40,000
$0.0005
200,000
$0.0004
500,000
$0.0004
1,250,000
$0.0004
3,000,000+
$0.0004
Product Variant Information section