text.skipToContent text.skipToNavigation

Manufacturer Part #

WSHM2818R0100FEA

WSHM2818 Series 10 mOhm ±1% 7 W ±75 ppm/°C Power Metal Strip® Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
Vishay WSHM2818R0100FEA - Technical Attributes
Attributes Table
Resistance: 10mΩ
Rated Power: 7W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Operating Temp Range: -65°C to +170°C
Dimension: L  7.1mm x W  4.6mm
Height - Max: 1.75mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,500
USA:
24,500
150,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$1,767.50
USD
Quantity
Unit Price
3,500+
$0.505
Product Variant Information section