text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL12064L000FEB

Res Metal Strip 1206 0.004 Ohm 1% 1/4W 150ppm/C Molded SMD SMD T/R

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
Vishay WSL12064L000FEB - Technical Attributes
Attributes Table
Resistance: 4mΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±150ppm/°C
Technology: Metal Plate
Operating Temp Range: -65°C to +170°C
Case Size: 1206 (3216 Metric)
No. of Terminations: 2
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
19,000
USA:
19,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$455.00
USD
Quantity
Unit Price
1,000
$0.455
2,000
$0.45
3,000
$0.445
4,000+
$0.44
Product Variant Information section