text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL39214L000FEA

WSL-3921 .004 Ohms 1% Power Metal Strip Resistor, Low Value

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
Vishay WSL39214L000FEA - Technical Attributes
Attributes Table
Resistance: 0.004Ω
Rated Power: 3W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Working Voltage-Nom: 0.109V
Operating Temp Range: -65°C to +170°C
Case Size: 3921 (10052 Metric)
Height - Max: 0.5mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,275.00
USD
Quantity
Unit Price
3,000+
$0.425
Product Variant Information section