text.skipToContent text.skipToNavigation

Manufacturer Part #

742C163910JP

74X Series 8 Element 91 Ω ±5 % Case 0603 x 8 SMT Chip Resistor Array

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 742C163910JP - Technical Attributes
Attributes Table
No of Elements: 8
Resistance: 91Ω
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$412.00
USD
Quantity
Unit Price
4,000
$0.103
8,000
$0.101
12,000
$0.10
16,000+
$0.0987
Product Variant Information section