text.skipToContent text.skipToNavigation

Manufacturer Part #

767163202GPTR13

767 Series 2.3 W 2 kOhm ±2 % 8 Res. Isolated SMT Resistor Network - SOIC-16

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 767163202GPTR13 - Technical Attributes
Attributes Table
No of Elements: 8
Resistance: 2kΩ
Tolerance (%): ±2%
Power Dissipation: 2.3W
Voltage Rating: 25V
Dimension: L  11.18mm x W  5.59mm
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,000.00
USD
Quantity
Unit Price
2,000+
$1.50
Product Variant Information section