Manufacturer Part #
NRSN06I4J103TRF
NRSN Series 4 Element 10 kΩ ±5 % Case 3.2 x 1.6 mm SMT Chip Resistor Network
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2539 | ||||||||||
Product Specification Section
NIC Components NRSN06I4J103TRF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NIC Components NRSN06I4J103TRF - Technical Attributes
Attributes Table
| No of Elements: | 4 |
| Resistance: | 10kΩ |
| Tolerance (%): | ±5% |
| Power Dissipation: | 0.063W |
| Voltage Rating: | 50V |
| Dimension: | L 3.2mm x W 1.6mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000
$0.0107
15,000
$0.0104
25,000
$0.0102
75,000
$0.0098
125,000+
$0.0096
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount