text.skipToContent text.skipToNavigation

Manufacturer Part #

SOMC14033K30GEJ

SOMC Series 7 Elements 3.3 kOhm ±2 % 50 V Thick Film Resistor Network - MDIP-14

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SOMC14033K30GEJ - Technical Attributes
Attributes Table
No of Elements: 7
Resistance: 3.3kΩ
Tolerance (%): ±2%
Power Dissipation: 1.125W
Voltage Rating: 50V
Dimension: L  9.91mm x W  5.59mm x H  2.29mm
Package Style:  MDIP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
2030
Multiple Of:
58
Total
$10,353.00
USD
Quantity
Unit Price
2,030+
$5.10
Product Variant Information section