text.skipToContent text.skipToNavigation

Manufacturer Part #

TC164-JR-0747KL

TC164 Series 4 Elements 47 kOhms 5 % Case 4 x 0603 SMD Chip Resistor Network

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2225
Product Specification Section
YAGEO TC164-JR-0747KL - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 47kΩ
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50,000
Singapore:
50,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$36.50
USD
Quantity
Unit Price
5,000
$0.0073
15,000
$0.007
20,000
$0.007
50,000
$0.0068
75,000+
$0.0066
Product Variant Information section