Manufacturer Part #
PT10LV10-502A2020-PM-S
PT10 Series 10 mm 5 kΩ ±20% Through-Hole IP54 Protection Potentiometer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Piher | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Bulk Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Piher PT10LV10-502A2020-PM-S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Piher PT10LV10-502A2020-PM-S - Technical Attributes
Attributes Table
| Type: | Trimmer |
| Resistance-Nom: | 5kΩ |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
50
$0.37
150
$0.36
400
$0.35
1,000
$0.345
2,500+
$0.33
Product Variant Information section
Available Packaging
Package Qty:
50 per Bulk
Mounting Method:
Through Hole