text.skipToContent text.skipToNavigation

Manufacturer Part #

BST1310SM-12-C

12.8 x 12.8 x 10 mm 12 V 2.4 kHz 90 dB SMT Electro-Acoustic Transducer

ECAD Model:
Mfr. Name: ICC Intervox
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ICC Intervox BST1310SM-12-C - Technical Attributes
Attributes Table
Type: Electro-Acoustic
Sound Level: 90dB
Rated Voltage: 12V
Frequency: 2.4kHz
Dimension: H  10mm x L  12.8mm x W  12.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$1,430.00
USD
Quantity
Unit Price
1,000+
$1.43
Product Variant Information section