text.skipToContent text.skipToNavigation

Manufacturer Part #

PK-27N36WQ

PK Series 12 V 3.5 kHz Wire Lead Termination Panel Mount Piezoelectric Buzzer

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory PK-27N36WQ - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 90dB
Rated Voltage: 12V
Frequency: 3.5kHz
Dimension: H  10mm x D  30mm
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
15
Factory Lead Time:
34 Weeks
Minimum Order:
35
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$183.40
USD
Quantity
Unit Price
1
$5.35
10
$5.29
30
$5.24
75
$5.20
200+
$5.13
Product Variant Information section