Manufacturer Part #
CMS-16093-078SP
16 x 9 x 3 mm 0.7 W 8 Ohm 550 Hz Solder Pad Micro Speaker Enclosure Required
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Same Sky - CUI Devices | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Same Sky - CUI Devices CMS-16093-078SP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Same Sky - CUI Devices CMS-16093-078SP - Technical Attributes
Attributes Table
| Frequency Range: | 20kHz to 100Hz |
| Impedance: | 8Ω |
| Rated Power: | 1W |
| Frequency: | 550Hz |
| Cone Material: | Polyester, Polyethylene Terephthalate (PET) |
| Shape: | Rectangular |
| Height - Max: | 3mm |
| Termination Style: | Solder Pads |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$1.36
30
$1.34
100
$1.32
250
$1.31
750+
$1.27
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray