text.skipToContent text.skipToNavigation

Manufacturer Part #

B57237S330M51

B57237-S Series 33 Ohm 2.5 A 3300 K NTC Thermistors for Inrush Current Limiting

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B57237S330M51 - Technical Attributes
Attributes Table
Type: NTC
Resistance: 33Ω
Rated Current: 2.5A
Tolerance (%): ±20%
Temperature Range: 0°C to 25°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$660.00
USD
Quantity
Unit Price
1,000
$0.66
2,000+
$0.645
Product Variant Information section