Manufacturer Part #
B59860C120A70
B59860 Series 15 Ohm 140 mA ±25 % PTC Thermistor for Overcurrent Protection
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK EPCOS | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Strip | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK EPCOS B59860C120A70 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
MPQ Change
12/14/2022 Details and Download
New packaging units of PTC thermistors on cardboard strips he packaging of EPCOS PTC thermistors for overcurrent protection on cardboard strips is being optimized. For reasons of environmental protection and sustainability, better use will be made of the space in the carton in future and the packaging units (PU) will be increased. There will be no changes to the affected products in quality and performance.
Part Status:
Active
Active
TDK EPCOS B59860C120A70 - Technical Attributes
Attributes Table
| Type: | PTC |
| Resistance: | 15Ω |
| Rated Current: | 140mA |
| Tolerance (%): | ±25% |
| Temperature Range: | -40°C to +125°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
500
$0.79
1,000
$0.78
1,500
$0.775
2,000
$0.77
2,500+
$0.755
Product Variant Information section
Available Packaging
Package Qty:
500 per Strip