text.skipToContent text.skipToNavigation

Manufacturer Part #

B59860C130A70

B59860 Series 25 Ohm 140 mA ±25 % PTC Thermistor for Overcurrent Protection

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B59860C130A70 - Technical Attributes
Attributes Table
Type: PTC
Resistance: 25Ω
Rated Current: 140mA
Tolerance (%): ±25%
Temperature Range: -40°C to +125°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$735.00
USD
Quantity
Unit Price
500
$0.745
1,000
$0.735
1,500
$0.73
2,000
$0.725
2,500+
$0.71
Product Variant Information section