text.skipToContent text.skipToNavigation

Manufacturer Part #

B59890C120A70

B59890 Series 150 Ohm 30 mA ±25 % PTC Thermistor for Overcurrent Protection

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B59890C120A70 - Technical Attributes
Attributes Table
Type: PTC
Resistance: 150Ω
Rated Current: 30mA
Tolerance (%): ±25%
Temperature Range: -40°C to +125°C
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$712.50
USD
Quantity
Unit Price
500
$0.485
1,000
$0.48
1,500
$0.475
2,500+
$0.465
Product Variant Information section