text.skipToContent text.skipToNavigation

Manufacturer Part #

ERT-JZET202J

ERTJ Series 0201 2 kOhm ±5 % 33 mW Surface Mount Multilayer NTC Thermistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERT-JZET202J - Technical Attributes
Attributes Table
Type: NTC
Resistance: 2kΩ
Tolerance (%): ±5%
B Value Tolerance: ±2%
Temperature Range: -40°C to +125°C
Power Dissipation: 33mW
Case Size: 0201 (0603 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$316.50
USD
Quantity
Unit Price
15,000
$0.0211
30,000
$0.0208
45,000
$0.0206
60,000
$0.0205
75,000+
$0.02
Product Variant Information section