text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP15WB473F03RC

NCP15 Series 47 KΩ 4108 K ±1 % 0402 Surface Mount NTC Thermistor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2521
Product Specification Section
Murata NCP15WB473F03RC - Technical Attributes
Attributes Table
Type: NTC
Resistance: 47kΩ
Tolerance (%): ±1%
B-constant: 4108K
Temperature Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$422.00
USD
Quantity
Unit Price
10,000
$0.0422
20,000
$0.0415
30,000
$0.0411
40,000+
$0.0406