Manufacturer Part #
NTCALUG03A473H
NTCALUG03 Series 47 kOhm 3 % 3740 K Mini Lug Thermistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay NTCALUG03A473H - Technical Attributes
Attributes Table
| Type: | NTC |
| Resistance: | 47kΩ |
| Tolerance (%): | ±3% |
| B-constant: | 3740K |
| Temperature Range: | -40°C to +125°C |
Features & Applications
The NTCALUG03A473H is a part NTCALUG03 series thermistor. It has an operating temperature ranging from -40°C to +125°C.
Features:
- Fast time response for surface applications compared to industry standard NTC lug sensors
- Reduced thermal gradient, due to the use of small dimensions and nickel conductor, allowing for an accurate surface temperature measurement
- The sensor is not suitable for being permanently in contact with water or liquids
- Small size connector and small lug ring tongue terminal, allowing for temperature sensing at locations where only limited space is available
- Connector ZHR-2 (optional)
- Compliant to RoHS Directive 2002/95/EC
Applications:
- Computer equipment
- MOSFETS, IC’s, Power Electronics, heatsink temperature control, LED emitter heat-sink control
- Consumer appliances
- Industrial equipment
- Automotive equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000+
$0.935
Product Variant Information section
Available Packaging
Package Qty:
250 per Bag