text.skipToContent text.skipToNavigation

Manufacturer Part #

PTCCL05H950HBE

PTCCL Series 56 Ohm ±20 % Radial PTC Overload Protection Thermistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
Vishay PTCCL05H950HBE - Technical Attributes
Attributes Table
Type: PTC
Resistance: 56Ω
Tolerance (%): ±20%
Temperature Range: 0°C to 70°C
No of Terminals: 2
Dimension: H  10mm x L  5mm x W  5.5mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$870.00
USD
Quantity
Unit Price
500
$0.45
1,000
$0.445
1,500
$0.44
2,000
$0.435
2,500+
$0.43
Product Variant Information section