text.skipToContent text.skipToNavigation

Manufacturer Part #

PTS120601B100RP100

PTS Series 1206 100 Ohm Platinum Surface Mount Flat Chip Temperature Sensor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
Vishay PTS120601B100RP100 - Technical Attributes
Attributes Table
Type: PTC
Resistance: 100Ω
Rated Current: 0.1mA to 1mA
Temperature Range: -55°C to +155°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,530.00
USD
Quantity
Unit Price
1,000+
$1.53
Product Variant Information section