Manufacturer Part #
TFPT0805L3901FM
TFPT Series 0805 PTC 3.9 kOhm ± 1 % Surface Mount Chip Linear Thermistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay TFPT0805L3901FM - Technical Attributes
Attributes Table
| Type: | PTC |
| Resistance: | 3.9kΩ |
| Tolerance (%): | ±1% |
| Temperature Range: | -55°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5,000+
$0.45
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount