text.skipToContent text.skipToNavigation

Manufacturer Part #

1200

Black SR 6N3-4 Straight Through Round Cable Heyco®Original Strain Relief Bushing

ECAD Model:
Mfr. Name: Heyco
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Heyco 1200 - Technical Attributes
Attributes Table
Color: Black
Material: Nylon
Dimension: D  15.9mm x L  14.7mm
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6500
Multiple Of:
6500
Total
$288.60
USD
Quantity
Unit Price
6,500
$0.0444
13,000+
$0.0432
Product Variant Information section