text.skipToContent text.skipToNavigation

Manufacturer Part #

1240

Black SR 7K-2 Straight Through Round Cable Heyco® Original Strain Relief Bushing

ECAD Model:
Mfr. Name: Heyco
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Heyco 1240 - Technical Attributes
Attributes Table
Color: Black
Material: Nylon
Dimension: D  22.2mm x L  19.1mm
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$209.75
USD
Quantity
Unit Price
1
$0.0905
250
$0.0882
750
$0.0856
1,500
$0.0839
4,000+
$0.0791
Product Variant Information section