text.skipToContent text.skipToNavigation

Manufacturer Part #

M4818

Black SCG 875 Straight Thru Heyco® Snap-In Cordgrip Strain Relief

ECAD Model:
Mfr. Name: Heyco
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Heyco M4818 - Technical Attributes
Attributes Table
Management Type: Strain Relief
Color: Black
Material: Nylon
Dimension: D  11.4mm x L  37.1mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
Total
$1,162.50
USD
Quantity
Unit Price
1,500+
$0.775
Product Variant Information section