text.skipToContent text.skipToNavigation

Manufacturer Part #

AN-1308-A

AN Series Natural 8.75 x 5.75 x 3.25 in. Die-Cast Aluminum Enclosure with Cover

ECAD Model:
Mfr. Name: Bud Industries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bud Industries AN-1308-A - Technical Attributes
Attributes Table
Type: Enclosure
Color: Natural
Material: Aluminum
Dimension (Inch): L  8.75in x W  5.75in x H  3.25in
IP Rating: IP68
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
8
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$32.42
USD
Quantity
Unit Price
1
$32.42
3
$31.96
5
$31.74
15
$31.28
25+
$30.88
Product Variant Information section