Manufacturer Part #
CU-1933-MB
CU Series Black 3.12 x 2.13 x 1.58 inch Plastic Box
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bud Industries | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bud Industries CU-1933-MB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bud Industries CU-1933-MB - Technical Attributes
Attributes Table
| Material: | ABS Plastic |
| Dimension (Inch): | L 3.12in x W 2.13in x H 1.58in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10
$3.71
25
$3.65
40
$3.62
100
$3.57
150+
$3.50
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk