text.skipToContent text.skipToNavigation

Manufacturer Part #

HH-3550

HH Series 14.50" x 4.50" x 1.50" Black Plastic Box

ECAD Model:
Mfr. Name: Bud Industries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

From large cabinet racks to NEMA boxes and accessories, Bud Industries is the best known manufacturer of electronic enclosures in the United States.  Founded in 1928, Bud Industries standard product line offers over 2500 in stock products, offering same-day shipment on 90 per cent of the enclosures sold.  The Bud line includes products ranging from small hand-held boxes to large cabinet racks, products made from plastic as well as metal, and standard electronic products as well as those that meet NEMA and seismic requirements.

The Hand-Held Grabbers Style I Series is a uniquely shaped enclosure that is more ergonomically designed than most other enclosures.  Designed from durable self-extinguishing ABS plastic material with UL94-5VA flammability rating and mar resistant textured surface with internal PCB mounting bosses.  The base is securely attached to the cover with four color matched screws.

The HH-3550 is a 4.80 ozs. style I 4.50 inch x 4.50 inch x 1.50 inch 0.95 inch external dimension black plastic box.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
102
Minimum Order:
1
Multiple Of:
1
Total
$7.42
USD
Quantity
Unit Price
1
$7.42
4
$7.32
15
$7.23
30
$7.18
75+
$7.07
Product Variant Information section