Manufacturer Part #
3128
Black SBT 1093-15 Multiple Locking Steps Heyco® Thick Panel Snap Bushing
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Heyco | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Heyco 3128 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Heyco 3128 - Technical Attributes
Attributes Table
| Product Type: | Bushing |
| Color: | Black |
| Material: | Nylon |
| Panel Thickness: | 6.4mm |
| Hole Diameter: | 28.6mm |
| Flammability Rating: | UL94 V-2 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
3,000
$0.0754
6,000
$0.0739
9,000+
$0.0725
Product Variant Information section
Available Packaging
Package Qty:
3000 per Bulk