Manufacturer Part #
27MMP010
Standoffs Spacers PCB Support Locking .098/.098 Hole, 10mm Spacer, Natural Nylon
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Essentra Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Essentra Components 27MMP010 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Essentra Components 27MMP010 - Technical Attributes
Attributes Table
| Style: | Round |
| Material: | Nylon |
| Diameter: | 0.18in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1,000
$0.154
2,000
$0.152
3,000
$0.151
4,000
$0.15
5,000+
$0.147
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk