text.skipToContent text.skipToNavigation

Manufacturer Part #

400

Economy Aluminum .375 inch Long for # 4 Screw Spacer

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 400 - Technical Attributes
Attributes Table
Length: 0.375in
Style: Round
Material: Aluminum
Diameter: 0.125in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
20,200
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$285.00
USD
Quantity
Unit Price
1
$0.121
200
$0.119
500
$0.116
1,250
$0.114
3,000+
$0.11
Product Variant Information section