text.skipToContent text.skipToNavigation

Manufacturer Part #

7368

Self-Aligning Natural Nylon .420 inch Long LED Spacer Mount

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 7368 - Technical Attributes
Attributes Table
Length: 0.42in
Style: Round
Material: Nylon
Diameter: 0.095in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
12,521
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$107.00
USD
Quantity
Unit Price
200
$0.11
400
$0.109
1,000
$0.107
2,000
$0.105
4,000+
$0.102
Product Variant Information section